Eaton xEnergy Main Series RAL 7035 Grey Steel Top, 89 mm H, 1.007m W, 482 mm D, 482 mm L, for Use with Roof planking,
- RS Stock No.:
- 127-162
- Mfr. Part No.:
- 182493 XSPTV4-W1100D600
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€369.70
(exc. VAT)
€454.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €369.70 |
*price indicative
- RS Stock No.:
- 127-162
- Mfr. Part No.:
- 182493 XSPTV4-W1100D600
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Top | |
| Series | xEnergy Main | |
| Width | 1.007m | |
| Height | 89mm | |
| Depth | 482mm | |
| Length | 482mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP42 | |
| For Use With | Roof planking, Bottom planking | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Top | ||
Series xEnergy Main | ||
Width 1.007m | ||
Height 89mm | ||
Depth 482mm | ||
Length 482mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP42 | ||
For Use With Roof planking, Bottom planking | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear is a top panel measuring 1100x600mm, with an IP42 rating and a sleek grey finish. Ideal for various applications, this switchgear is designed to meet your power distribution needs with high efficiency and reliability.
RoHS compliant for environmentally friendly operations
Suitable for both roof and bottom planking for flexible setup options
Enhanced protection against environmental elements for long-lasting performance
Easy installation and maintenance for hassle-free operations
Compliance with RoHS standards ensures eco-friendly practices
Versatile design allows for various mounting configurations to suit your needs
Related links
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 707mm W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 507mm W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 1.107m W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 207mm W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 757mm W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 1.257m W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 907mm W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 332mm W 482 mm L
