Eaton xEnergy Main Series RAL 7035 Grey Steel Top, 89 mm H, 907mm W, 482 mm D, 482 mm L, for Use with Bottom planking,
- RS Stock No.:
- 127-787
- Mfr. Part No.:
- 183191 XSPTV4-W1000D600
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€312.18
(exc. VAT)
€383.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €312.18 |
*price indicative
- RS Stock No.:
- 127-787
- Mfr. Part No.:
- 183191 XSPTV4-W1000D600
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Panel Type | Top | |
| Product Type | Enclosure Panel | |
| Series | xEnergy Main | |
| Width | 907mm | |
| Height | 89mm | |
| Depth | 482mm | |
| Length | 482mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP42 | |
| For Use With | Bottom planking, Roof planking | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Panel Type Top | ||
Product Type Enclosure Panel | ||
Series xEnergy Main | ||
Width 907mm | ||
Height 89mm | ||
Depth 482mm | ||
Length 482mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP42 | ||
For Use With Bottom planking, Roof planking | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear is a top panel measuring 1000x600mm with a sleek grey finish. It is designed for cabinet enclosures, suitable for both roof and bottom planking.
Suitable for roof and bottom planking for versatile installation options
Steel material with powder coating for durability and longevity
Grey colour with RAL-number 7035 for a sleek and modern look
RoHS conform for environmentally friendly operation
Related links
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 907mm W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 707mm W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 507mm W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 1.107m W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 1.007m W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 207mm W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 757mm W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 1.257m W 482 mm L
