ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind, 595 mm H, 335mm W, 10 mm D, 10 mm L, for Use with
- RS Stock No.:
- 201-510
- Mfr. Part No.:
- 1STQ007473A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€77.36
(exc. VAT)
€95.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.36 |
*price indicative
- RS Stock No.:
- 201-510
- Mfr. Part No.:
- 1STQ007473A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Panel Type | Blind | |
| Product Type | Enclosure Panel | |
| Series | PPFB | |
| Width | 335mm | |
| Height | 595mm | |
| Depth | 10mm | |
| Length | 10mm | |
| Material | Pickled Steel Sheet | |
| Colour | Light Grey | |
| RAL Code | RAL 7035 | |
| For Use With | PPFB6040 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Panel Type Blind | ||
Product Type Enclosure Panel | ||
Series PPFB | ||
Width 335mm | ||
Height 595mm | ||
Depth 10mm | ||
Length 10mm | ||
Material Pickled Steel Sheet | ||
Colour Light Grey | ||
RAL Code RAL 7035 | ||
For Use With PPFB6040 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board excels in delivering reliable power distribution for modern electrical setups. Designed with a focus on efficiency, it features a robust pickled steel construction and an opaque finish that blends seamlessly into any environment. With dimensions of 600 mm by 400 mm, it provides ample space for circuit organization.
Built from durable pickled steel for long-lasting use
Single door design allows easy access and maintenance
Light grey finish enhances visibility and aesthetic appeal
Compatible with System pro E Power modular boards
Related links
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 335mm W 10 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 148mm W 10 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 140mm W 10 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 390mm W 10 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 540mm W 10 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 40mm W 10 mm L, for Use with PPFB5040
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 40mm W 10 mm L, for Use with PPFB5060
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 190mm W 10 mm L, for Use with