Eaton Eaton xEnergy Series RAL 7035 Grey Steel Side, 50 mm H, 390mm W, 1.8 m D, 1.8 m L, for Use with Accessory, Control
- RS Stock No.:
- 229-717
- Mfr. Part No.:
- 114726 XLSS185
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€220.24
(exc. VAT)
€270.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €220.24 |
*price indicative
- RS Stock No.:
- 229-717
- Mfr. Part No.:
- 114726 XLSS185
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Side | |
| Series | Eaton xEnergy | |
| Width | 390mm | |
| Height | 50mm | |
| Depth | 1.8m | |
| Length | 1.8m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP55 | |
| For Use With | Accessory, Control centres XVTL, Combination Enclosure | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Side | ||
Series Eaton xEnergy | ||
Width 390mm | ||
Height 50mm | ||
Depth 1.8m | ||
Length 1.8m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP55 | ||
For Use With Accessory, Control centres XVTL, Combination Enclosure | ||
Quantity 1Per Pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton sophisticated solution designed to enhance the structural integrity and protection of your electrical systems. Specifically engineered for the xEnergy Light LV systems, it features side walls that are both robust and aesthetically pleasing, making them ideal for a variety of applications. With a design that accommodates standard measurements, it ensures a perfect fit while providing the required degree of protection thanks to its IP55 rating. Its grey, powder-coated finish not only adds durability but also a sleek appearance, complementing any installation. The meticulous engineering behind this product showcases its ability to withstand demanding environments while offering easy integration into existing setups, making it the preferred choice for professionals seeking reliability and quality.
Designed specifically for xEnergy Light LV systems, ensuring compatibility
IP55 rating guarantees superior protection against dust and water ingress
Robust construction using high-quality sheet steel for long-lasting durability
Sleek grey powder-coated finish that resists corrosion and wear
Offers modular spacing of 25 mm for flexible installation options
Suitable for use as a side panel, enhancing the overall enclosure configuration
Lightweight design, facilitating easier handling and installation
Countersunk screws included as standard for secure fitting
Globally marketable, making it a versatile choice for varied applications
Related links
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 390mm W 1.8 m L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Sheet Steel Side 190mm W 1.8 m L
- Eaton Eaton xEnergy Series RAL 7035 Grey Sheet Steel Side 490mm W 1.8 m L, for Use with Combination
- Eaton Eaton xEnergy Series RAL 7035 Grey Sheet Steel Side 290mm W 1.8 m L, for Use with Combination
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 490mm W 1.8 m L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Sheet Steel Side 390mm W 2 m L, for Use with Combination
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 190mm W 1.8 m L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 290mm W 1.8 m L, for Use with xEnergy light
