Eaton xEnergy Series RAL 7035 Grey Steel Side, 30 mm H, 520mm W, 1.92 m D, 1.92 m L, for Use with Enclosure Panels
- RS Stock No.:
- 259-804
- Mfr. Part No.:
- 284356 XSWC2006
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€168.36
(exc. VAT)
€207.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.36 |
*price indicative
- RS Stock No.:
- 259-804
- Mfr. Part No.:
- 284356 XSWC2006
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Panel Type | Side | |
| Product Type | Enclosure Panel | |
| Series | xEnergy | |
| Width | 520mm | |
| Height | 30mm | |
| Depth | 1.92m | |
| Length | 1.92m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP55 | |
| For Use With | Enclosure Panels | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Panel Type Side | ||
Product Type Enclosure Panel | ||
Series xEnergy | ||
Width 520mm | ||
Height 30mm | ||
Depth 1.92m | ||
Length 1.92m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP55 | ||
For Use With Enclosure Panels | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is designed for robustness and reliability, featuring a rear wall enclosure closed to IP55 standards. Perfectly tailored for environments demanding excellent protection, it integrates seamlessly into existing systems, ensuring that electrical operations remain efficient and secure. With a modern grey powder-coated finish and sturdy steel construction, this product not only meets high mechanical strength requirements but also upholds an aesthetic standard that blends well with any industrial setup. Delivering top-notch performance, the unit is compact yet spacious enough for effective heat management and system integration, making it an ideal choice for those seeking quality and durability in LV switchgear solutions.
Provides a high degree of protection for sensitive electrical components
Compact design ensures efficient use of space in installations
Suitable for both new builds and retrofitting into existing setups
Offers modular spacing for flexible configurations
Constructed from durable materials promising longevity and resilience
Easy integration with standard electrical enclosures
Related links
- Eaton xEnergy Series RAL 7035 Grey Steel Side 500mm W 1.92 m L, for Use with Enclosure Panels
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Side 690mm W 1.92 m L, for Use with Enclosures
- Eaton xEnergy Series RAL 7035 Grey Steel Side 520mm W 1.93 m L, for Use with Enclosure Panels
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 520mm W 1.75 m L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 520mm W 1.35 m L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 520mm W 1.55 m L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear 520mm W 1.55 m L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear 520mm W 1.75 m L, for Use with xEnergy light
