Eaton xEnergy Series RAL 7035 Grey Steel Side, 30 mm H, 520mm W, 1.93 m D, 1.93 m L, for Use with Enclosure Panels
- RS Stock No.:
- 257-166
- Mfr. Part No.:
- 284361 XSWV2006
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€270.01
(exc. VAT)
€332.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €270.01 |
*price indicative
- RS Stock No.:
- 257-166
- Mfr. Part No.:
- 284361 XSWV2006
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Panel Type | Side | |
| Product Type | Enclosure Panel | |
| Series | xEnergy | |
| Width | 520mm | |
| Height | 30mm | |
| Depth | 1.93m | |
| Length | 1.93m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP30 | |
| For Use With | Enclosure Panels | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Panel Type Side | ||
Product Type Enclosure Panel | ||
Series xEnergy | ||
Width 520mm | ||
Height 30mm | ||
Depth 1.93m | ||
Length 1.93m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP30 | ||
For Use With Enclosure Panels | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton xEnergy Main LV switchgear represents the pinnacle of electrical engineering, designed specifically for efficiency and durability in high-demand environments. This innovative product is perfectly tailored for applications where space is at a premium, featuring a sleek, ventilated design that adheres to IP30 standards. Crafted from robust materials, it ensures long-lasting performance and compliance with stringent safety regulations. The switchgear accommodates a height and width of 2000x600mm, making it an ideal solution for modern electrical setups. With its thoughtful design, it seamlessly blends functionality with style, making it suitable for both commercial and industrial settings. The powder-coated finish not only enhances its aesthetic appeal but also provides additional protection against wear and corrosion, ensuring that it stands the test of time.
Ventilated design improves airflow and heat dissipation
Powder-coated finish offers robust protection against environmental damage
Designed for convenient installation in constrained spaces
Manufactured from high-quality steel for ultimate durability
Complies with RoHS regulations, ensuring environmental friendliness
Modular spacing allows for flexible configuration options
Suits rear panel applications for versatile setup
Related links
- Eaton xEnergy Series RAL 7035 Grey Steel Side 520mm W 1.92 m L, for Use with Enclosure Panels
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 520mm W 1.75 m L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 520mm W 1.35 m L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 520mm W 1.55 m L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear 520mm W 1.55 m L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear 520mm W 1.75 m L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear 520mm W 1.35 m L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear 520mm W 1.95 m L, for Use with xEnergy light
