Schneider Electric NSYPPS Series Partition Panel, 1800mm H, 500mm W, for Use with Spacial SF Series
- RS Stock No.:
- 220-0105
- Mfr. Part No.:
- NSYPPS185
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 220-0105
- Mfr. Part No.:
- NSYPPS185
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Panel Type | Partition Panel | |
| Series | NSYPPS | |
| Width | 500mm | |
| Height | 1800mm | |
| For Use With | Spacial SF Series | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Panel Type Partition Panel | ||
Series NSYPPS | ||
Width 500mm | ||
Height 1800mm | ||
For Use With Spacial SF Series | ||
- COO (Country of Origin):
- FR
The Schneider Electric spacial partition panel made from galvanised steel which has dimension of 1800 X 500 mm. It is compatible with spacial SF range.
Green premium product
Mercury free
REACh free of SVHC
Mercury free
REACh free of SVHC
Related links
- Schneider Electric NSYPPS Series Partition Panel 600mm W, for Use with Spacial SF Series
- Schneider Electric NSY2SPI185 Series RAL 7035 Side Panel 500mm W, for Use with Spacial SF
- Schneider Electric NSYBP Series RAL 7035 Rear Panel 800mm W, for Use with Spacial SF
- Schneider Electric NSYSFD Series Lockable RAL 7035 Plain Door 600mm W for Use with Spacial SF
- Schneider Electric NSYSUCR Series Cross Rail 1800mm H For Use With Spacial SF Spacial SM,
- Schneider Electric NSYSC Series Enclosure Canopy 85 x 1800mm H For Use With Spacial SF
- Schneider Electric NSY2SP Series RAL 7035 Steel Side 500mm W for Use with Spacial SF
- Schneider Electric PanelSeT Accessoires Series Galvanised Steel 500mm W for Use with Spacial SF
