Rittal CP Series Black RAL 7024 Graphite Grey Aluminium, 400 mm H, 520mm W, 170 mm D, 400 mm L, for Use with CP Series

Subtotal (1 unit)*

€721.73

(exc. VAT)

€887.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€721.73

*price indicative

RS Stock No.:
226-3125
Mfr. Part No.:
6372542
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Enclosure Panel

Series

CP

Width

520mm

Height

400mm

Depth

170mm

Length

400mm

Material

Aluminium

Colour

Graphite Grey

RAL Code

Black RAL 7024

IP Rating

IP65

For Use With

CP Series

COO (Country of Origin):
DE

Rittal Series CP Enclosure Panel, 520mm Width, 400mm Height - 6372542


This enclosure panel is part of the CP Series by Rittal, specifically designed for control panel applications. With dimensions of 520mm in width and 400mm in height, this aluminium panel provides a robust and efficient solution for housing electrical and electronic components while facilitating optimal thermal management.

Features & Benefits


• Aluminium construction ensures high thermal conductivity for effective heat dissipation

• Lightweight design offers excellent stability for various applications

• Compatible with all Rittal stand and support arm systems for versatile installation

• IP 65 protection rating guarantees dust and water resistance

• Hinged rear panel simplifies access for maintenance and installation

• Customisable lock options enhance security for sensitive equipment

Applications


• Used with CP Series support arm systems for versatile configurations

• Ideal for automation and control systems requiring secure housing

• Suitable for industrial environments needing robust technical enclosure solutions

• Designed for integration into existing electrical systems

What type of materials are utilised in the construction of this panel?


The enclosure is crafted from extruded aluminium, ensuring lightweight yet sturdy performance, while the corner pieces are made from die-cast zinc and protected with plastic corner protectors that meet RAL 7024 specifications for durability.

How does the panel facilitate thermal management?


The high thermal conductivity of the aluminium construction allows for efficient passive heat dissipation, making it suitable for applications where heat build-up may be problematic.

Can the lock system be customised?


Yes, the panel features a cam lock system, allowing for the exchange of 3 mm double-bit lock inserts to fit various security needs, providing flexibility according to user requirements.

What is the significance of the IP 65 rating?


The IP 65 rating ensures that the enclosure is completely dust-tight and protected against low-pressure water jets, making it ideal for challenging environments.

How is the panel secured during installation?


The panel is designed to allow for easy integration with various Rittal support arm and stand systems, ensuring a secure fit while providing options for rotation to enhance ease of access and functionality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy