Hammond Black ABS Plastic End, for Use with 1598 Series

Subtotal (1 unit)*

€2.36

(exc. VAT)

€2.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.36

*price indicative

RS Stock No.:
253-9741
Mfr. Part No.:
1598PLCBK
Manufacturer:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure Panel

Panel Type

End

Material

ABS Plastic

Colour

Black

For Use With

1598 Series

Quantity

2Per Pack

COO (Country of Origin):
CA
The Hammond replacement black plastic end panels for 1598 series.

Material ABS plastics

Type End Panels

colour Black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy