ABB PUCM1800 Series Galvanised Steel Crosspiece, 47.5mm W, 1800mm H, 47.5mm L For Use With PUCM1800
- RS Stock No.:
- 200-558
- Mfr. Part No.:
- 1STQ007742A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€78.63
(exc. VAT)
€96.71
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.63 |
*price indicative
- RS Stock No.:
- 200-558
- Mfr. Part No.:
- 1STQ007742A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Crosspiece | |
| Series | PUCM1800 | |
| Width | 47.5mm | |
| Height | 1800mm | |
| Length | 47.5mm | |
| Material | Galvanised Steel | |
| For Use With | PUCM1800 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Crosspiece | ||
Series PUCM1800 | ||
Width 47.5mm | ||
Height 1800mm | ||
Length 47.5mm | ||
Material Galvanised Steel | ||
For Use With PUCM1800 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board delivers high performance in electrical distribution, tailored for modular installations. Made from high-quality galvanized steel, it offers robust durability and effective vertical space utilization with its 1800 mm height. This board ensures compliance with stringent safety and environmental standards while providing seamless integration into existing systems.
Durable galvanized steel construction
Compatible with modular boards
Maximizes vertical space use
Complies with safety standards
Easy installation and maintenance
Compatible with modular boards
Maximizes vertical space use
Complies with safety standards
Easy installation and maintenance
Related links
- ABB PUPM Series Galvanised Steel Crosspiece 1800mm H, 47.5mm L For Use With PUPM1800
- ABB PUCS Series Stainless Steel Crosspiece 1800mm H, 47.5mm L For Use With PUCS1800
- ABB PCFM Series Galvanised Steel Crosspiece 600mm H, 47.5mm L For Use With PCFM0600
- ABB PCFM Series Galvanised Steel Crosspiece 1000mm H, 47.5mm L For Use With PCFM1000
- ABB PCCM Series Galvanised Steel Crosspiece 700mm H, 47.5mm L For Use With PCCM0700
- ABB PCFM Series Galvanised Steel Crosspiece 500mm H, 47.5mm L For Use With PCFM0500
- ABB PCFM Series Galvanised Steel Crosspiece 300mm H, 47.5mm L For Use With PCFM0300
- ABB PCCM Series Galvanised Steel Crosspiece 500mm H, 47.5mm L For Use With PCCM0500
