ABB PUCS Series Stainless Steel Crosspiece, 47.5mm W, 1800mm H, 47.5mm L For Use With PUCS1800
- RS Stock No.:
- 202-545
- Mfr. Part No.:
- 1STQ007749A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€161.12
(exc. VAT)
€198.18
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €161.12 |
*price indicative
- RS Stock No.:
- 202-545
- Mfr. Part No.:
- 1STQ007749A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Crosspiece | |
| Series | PUCS | |
| Width | 47.5mm | |
| Height | 1800mm | |
| Length | 47.5mm | |
| Material | Stainless Steel | |
| For Use With | PUCS1800 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Crosspiece | ||
Series PUCS | ||
Width 47.5mm | ||
Height 1800mm | ||
Length 47.5mm | ||
Material Stainless Steel | ||
For Use With PUCS1800 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for modern electrical systems, emphasizing safety and performance. Made from durable stainless steel, it integrates seamlessly with modular systems and is designed for demanding environments. Its 1800mm height and compact width make it perfect for constrained spaces, combining functionality with an attractive appearance.
Durable stainless steel construction for longevity
Compatible with modular board systems
Compact height of 1800mm for tight spaces
Lightweight for easy handling and setup
Compatible with modular board systems
Compact height of 1800mm for tight spaces
Lightweight for easy handling and setup
Related links
- ABB PUCS Series Stainless Steel Crosspiece 2000mm H, 47.5mm L For Use With PUCS2000
- ABB PUPM Series Galvanised Steel Crosspiece 1800mm H, 47.5mm L For Use With PUPM1800
- ABB PUCM1800 Series Galvanised Steel Crosspiece 1800mm H, 47.5mm L For Use With PUCM1800
- ABB PCCS0700 Series Stainless Steel Crosspiece 700mm H, 47.5mm L For Use With PCCS0700
- ABB PCFM Series Galvanised Steel Crosspiece 1000mm H, 47.5mm L For Use With PCFM1000
- ABB PCCM Series Galvanised Steel Crosspiece 700mm H, 47.5mm L For Use With PCCM0700
- ABB PCFM Series Galvanised Steel Crosspiece 500mm H, 47.5mm L For Use With PCFM0500
- ABB PCFM Series Galvanised Steel Crosspiece 300mm H, 47.5mm L For Use With PCFM0300
