ABB PCRM Series RAL 7035 Pickled Steel Sheet DIN Rail Chassis, 865mm W, 145mm H, 175mm L For Use With PDRM0800
- RS Stock No.:
- 201-665
- Mfr. Part No.:
- 1STQ002551B0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€67.44
(exc. VAT)
€82.95
(inc. VAT)
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.44 |
*price indicative
- RS Stock No.:
- 201-665
- Mfr. Part No.:
- 1STQ002551B0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | DIN Rail Chassis | |
| Series | PCRM | |
| Width | 865mm | |
| Height | 145mm | |
| Length | 175mm | |
| Material | Pickled Steel Sheet | |
| RAL Code | RAL 7035 | |
| For Use With | PDRM0800 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type DIN Rail Chassis | ||
Series PCRM | ||
Width 865mm | ||
Height 145mm | ||
Length 175mm | ||
Material Pickled Steel Sheet | ||
RAL Code RAL 7035 | ||
For Use With PDRM0800 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board integrates seamlessly into modular electrical systems with its 800mm pre-assembled design, ensuring efficient use of space and straightforward installation. Made from durable pickled steel sheet, it provides robust performance and longevity even in demanding conditions. Its opaque finish adds a touch of modern elegance, while its compatibility with System pro E Power modular boards makes it versatile for both residential and commercial use.
Sleek design for efficient space use
Durable pickled steel construction
Compatible with System pro E Power
Opaque finish for modern aesthetics
RoHS and REACH compliant
Durable pickled steel construction
Compatible with System pro E Power
Opaque finish for modern aesthetics
RoHS and REACH compliant
Related links
- ABB PCRM Series RAL 7035 Pickled Steel Sheet DIN Rail Chassis 155mm H, 165mm L For Use With PDRM0600
- ABB PCRM Series RAL 7035 Pickled Steel Sheet DIN Rail Chassis 98mm H, 35mm L For Use With PDRM0400
- ABB PCRM Series Galvanised Steel Crosspiece 330mm H, 17mm L For Use With PCRM0338
- ABB PCRM Series Galvanised Steel Crosspiece 980mm H, 17mm L For Use With PCRM0988
- ABB PCRM Series Galvanised Steel Crosspiece 48mm H, 47.5mm L For Use With PCRM0738
- ABB PCRM Series Galvanised Steel Crosspiece 2005mm H, 17mm L For Use With PCRM2013
- ABB PCRM Series Galvanised Steel Crosspiece 48mm H, 47.5mm L For Use With PCRM1238
- ABB PCRM Series Galvanised Steel Crosspiece 480mm H, 17mm L For Use With PCRM0488
