Better World
Schneider Electric NSYSFV Series Upright
- RS Stock No.:
- 219-9819
- Mfr. Part No.:
- NSYSFV14
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€466.20
(exc. VAT)
€573.43
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €466.20 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-9819
- Mfr. Part No.:
- NSYSFV14
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Upright | |
| Series | NSYSFV | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Upright | ||
Series NSYSFV | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
- COO (Country of Origin):
- ES
The Schneider Electric Set of vertical uprights for Spacial SF enclosure height is 1400 mm. It has multi-purpose application. Mounting on bottom frame and top frame with roof. Compatible with rear/side panel and framework kit. Fixing by screws type M8.
Steel material
Related links
- Schneider Electric NSYSFV Series Upright 2000mm H For Use With Framework Kit Side Panel
- Schneider Electric NSYSFV Series Upright 1600mm H For Use With Framework kit Side panel
- Schneider Electric PanelSeT Series Upright
- Schneider Electric NSYTVR Series Upright 45mm H For Use With Spacial SF Spacial SM, Spacial SMX
- Schneider Electric PanelSeT Series Upright 1250mm H For Use With Thalassa PLA
- Schneider Electric PanelSeT Series Upright 750mm H For Use With Thalassa PLA
- Schneider Electric PanelSeT Series Upright 70mm L For Use With Thalassa PLA
- Schneider Electric PanelSeT Series Upright 1500mm H For Use With Thalassa PLA
