Schneider Electric NSYSMVR Series Vertical Profile, 42mm W, 1400mm H For Use With Spacial SM
- RS Stock No.:
- 220-0220
- Mfr. Part No.:
- NSYSMVR14
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 220-0220
- Mfr. Part No.:
- NSYSMVR14
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Vertical Profile | |
| Series | NSYSMVR | |
| Width | 42mm | |
| Height | 1400mm | |
| For Use With | Spacial SM | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Vertical Profile | ||
Series NSYSMVR | ||
Width 42mm | ||
Height 1400mm | ||
For Use With Spacial SM | ||
- COO (Country of Origin):
- EG
The Schneider Electric spacial vertical adaptation profiles made from steel material and has height of 1400 mm. It is compatible with spacial SM range.
Mounting location front and rear of enclosure
Surface finish zinc coated
Toxic heavy metal free
Mercury free
Surface finish zinc coated
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric PanelSeT Accessoires Series Vertical Profile 1800mm H, 24.5mm L For Use With Spacial SM
- Schneider Electric PanelSeT Accessoires Series Vertical Profile 1600mm H For Use With Spacial SM
- Schneider Electric PanelSeT Series Cross Rail 1400mm H For Use With Spacial SF Spacial SM,
- Schneider Electric PanelSeT Series Upright 1400mm H SDX SMX, Spacial SF
- Schneider Electric NSYMP Series Mounting Plate 1.2m W for Use with Spacial SF Spacial SM,
- Schneider Electric PanelSeT Series Mounting Plate 800mm W for Use with Spacial SF, Spacial SM
- Schneider Electric PanelSeT Series Steel Cross Rail 1400mm H, 27mm D For Use With Enclosure
- Schneider Electric PanelSeT Series Steel Cross Rail 1400mm H 1400mm L For Use With Enclosure
