Rittal CP Series RAL 7035 Aluminium Support Section, 790mm L For Use With Support Arm Systems
- RS Stock No.:
- 223-8745
- Mfr. Part No.:
- 6212120
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€1,813.42
(exc. VAT)
€2,230.51
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,813.42 |
*price indicative
- RS Stock No.:
- 223-8745
- Mfr. Part No.:
- 6212120
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Support Section | |
| Series | CP | |
| Length | 790mm | |
| Material | Aluminium | |
| Colour | Light Grey | |
| RAL Code | RAL 7035 | |
| For Use With | Support Arm Systems | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Support Section | ||
Series CP | ||
Length 790mm | ||
Material Aluminium | ||
Colour Light Grey | ||
RAL Code RAL 7035 | ||
For Use With Support Arm Systems | ||
- COO (Country of Origin):
- ES
Rittal Series CP Enclosure Section, Aluminium, Light Grey - 6212120
This support section offers height adjustability for support arm systems, making it ideal for various operator heights. With a length of 790mm and constructed from aluminium, this light grey enclosure solution complies with RAL 7035 colour specifications and enhances ergonomic flexibility in workspaces, from seated to standing positions.
Features & Benefits
• Height-adjustable design accommodates tall and short operators
• Securely holds support arm in any position with ease
• Accessing adjusting screw requires no component dismantling
• Removable side panel simplifies cable entry access
• Broad weight capacity supports from 10 kg to 60 kg
• Integrated cable tray ensures organised cabling at all heights
• Securely holds support arm in any position with ease
• Accessing adjusting screw requires no component dismantling
• Removable side panel simplifies cable entry access
• Broad weight capacity supports from 10 kg to 60 kg
• Integrated cable tray ensures organised cabling at all heights
Applications
• Used for mounting enclosures to support arm systems
• Designed for ergonomic in industrial environments
• Facilitates easily adjustable setups in automation and electronics
• Designed for ergonomic in industrial environments
• Facilitates easily adjustable setups in automation and electronics
How accessible is the adjusting mechanism for this support section?
The adjusting screw is positioned at the front of the support section, allowing for easy access without the need to dismantle any components, ensuring convenient adjustments during operation.
What type of materials are used in its construction?
The joint parts are crafted from cast aluminium, while the concertina section is made from durable plastic, providing a robust yet flexible structure suitable for industrial applications.
What is the maximum cable entry dimension allowed?
The maximum cross-section for cable entry is 17mm by 59mm, accommodating various connector sizes for efficient installation.
Can this support section be combined with any specific support arm system?
Yes, it is compatible with the CP 60And CP 120 support arm systems, allowing for versatile applications depending on your configuration needs.
Related links
- Rittal CP Series RAL 7035 Aluminium Support Section 85mm H, 250mm L For Use With CP 60
- Rittal CP Series RAL 7035 Aluminium Support Section 85mm H, 2m L For Use With CP 60
- Rittal CP Series RAL 7035 Aluminium Support Section 160mm H, 1m L For Use With CP 180
- Rittal CP Series RAL 7035 Aluminium Support Section 85mm H, 500mm L For Use With CP 60
- Rittal CP Series RAL 7035 Extruded Aluminium Support Section 120mm H, 500mm L For Use With CP 120
- Rittal CP Series RAL 7035 Extruded Aluminium Support Section 120mm H, 1m L For Use With CP 120
- Rittal CP Series Aluminium Support Section 160mm H, 500mm L For Use With Support Arm Systems
- Rittal CP Series RAL 7035 Steel Support Section, 1m L For Use With CP 40
