Rittal CP Series RAL 7035 Aluminium Support Section, 90mm W, 160mm H, 1m L For Use With CP 180

Subtotal (1 unit)*

€252.71

(exc. VAT)

€310.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€252.71

*price indicative

RS Stock No.:
223-8770
Mfr. Part No.:
6218100
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Support Section

Series

CP

Width

90mm

Height

160mm

Length

1m

Material

Aluminium

Colour

RAL 7035

RAL Code

RAL 7035

For Use With

CP 180

Quantity

1

COO (Country of Origin):
DE

Rittal Series CP Enclosure Section, 90mm Width, 1m Length - 6218100


This enclosure section is designed for use with CP 180 and provides a robust solution for industrial applications. Constructed from high-quality aluminium, it features a width of 90mm and a length of 1m. The RAL7035 colour offers a neutral appearance suitable for various environments, ensuring aesthetic compatibility with existing systems.

Features & Benefits


• Easy attachment via four self-tapping screws in the screw channel
• Customisable length allows for variable operation needs
• Closed cable duct optimises space and organisation
• Lightweight design simplifies handling during installation
• Large cross-section improves cable management efficiency

Applications


• Suitable for mounting electrical and electronic components
• Utilised in automation and electrical projects requiring enclosure support
• Compatible with various configurations in wiring management systems
• Ideal for use in mechanical installations needing structured support
• Works seamlessly with CP 180 compatible products

How is the enclosure section fastened securely?


The section is attached using four self-tapping screws that fit into the integrated screw channel, providing a reliable connection to other components.

What materials are used in the construction of this product?


It is manufactured from extruded aluminium, chosen for its strength and lightweight properties, making it well-suited for industrial environments.

Can the length of the enclosure section be adjusted to fit specific requirements?


Yes, the section can be cut to any required length, providing flexibility for various installation needs without the need for thread-tapping.

What benefits does the closed cable duct offer during installation?


The closed cable duct features a large cross-section that enhances cable management and helps streamline organisation within the enclosure, supporting effective use of space.

Related links