Rittal CP Series RAL 7035 Aluminium Support Section, 59mm W, 85mm H, 250mm L For Use With CP 60
- RS Stock No.:
- 223-8713
- Mfr. Part No.:
- 6206025
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€45.46
(exc. VAT)
€55.92
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.46 |
*price indicative
- RS Stock No.:
- 223-8713
- Mfr. Part No.:
- 6206025
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Support Section | |
| Series | CP | |
| Width | 59mm | |
| Height | 85mm | |
| Length | 250mm | |
| Material | Aluminium | |
| Colour | Light Grey | |
| RAL Code | RAL 7035 | |
| For Use With | CP 60 | |
| Quantity | 1 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Support Section | ||
Series CP | ||
Width 59mm | ||
Height 85mm | ||
Length 250mm | ||
Material Aluminium | ||
Colour Light Grey | ||
RAL Code RAL 7035 | ||
For Use With CP 60 | ||
Quantity 1 | ||
- COO (Country of Origin):
- DE
Rittal Series CP Enclosure Section, 250mm Length, Aluminium - 6206025
This enclosure section is designed for electrical applications, featuring dimensions of 59mm in width and 250mm in length. It is constructed from extruded aluminium, ensuring a lightweight yet durable solution. The enclosure is finished in light grey, complying with RAL 7035, which facilitates effective integration into various setups.
Features & Benefits
• Simple attachment using 4 self-tapping screws
• Length can be customised without the need for thread-tapping
• Effectively closes off cable ducts
• Ample cross-section for efficient cable management
• Constructed from high-quality aluminium for long-lasting use
• Length can be customised without the need for thread-tapping
• Effectively closes off cable ducts
• Ample cross-section for efficient cable management
• Constructed from high-quality aluminium for long-lasting use
Applications
• Suitable for creating compact housing for cables
• Utilised as part of electrical enclosure accessories
• Supports various configurations in manufacturing industry enclosures
• Aids in maintaining orderly cable management
• Utilised as part of electrical enclosure accessories
• Supports various configurations in manufacturing industry enclosures
• Aids in maintaining orderly cable management
Is it compatible with other enclosure products?
It is specifically designed for use with CP 60 solutions.
Will it provide sufficient cable management?
Yes, it features a large cross-section for effective management.
Can it be easily installed?
Yes, installation is straightforward using self-tapping screws.
Related links
- Rittal CP Series RAL 7035 Aluminium Support Section 85mm H, 2m L For Use With CP 60
- Rittal CP Series RAL 7035 Aluminium Support Section 85mm H, 500mm L For Use With CP 60
- Rittal CP Series RAL 7035 Aluminium Support Section, 790mm L For Use With Support Arm Systems
- Rittal CP Series RAL 7035 Aluminium Support Section 160mm H, 1m L For Use With CP 180
- Rittal CP Series RAL 7035 Extruded Aluminium Support Section 120mm H, 500mm L For Use With CP 120
- Rittal CP Series RAL 7035 Extruded Aluminium Support Section 120mm H, 1m L For Use With CP 120
- Rittal CP Series Aluminium Support Section 120mm H, 250mm L For Use With CP 120
- Rittal CP Series Aluminium Support Section, 1m L For Use With CP 60
