Rittal CP Series Aluminium Support Section, 90mm W, 160mm H, 1m L For Use With CP 180
- RS Stock No.:
- 223-8771
- Mfr. Part No.:
- 6218110
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€316.51
(exc. VAT)
€389.31
(inc. VAT)
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €316.51 |
*price indicative
- RS Stock No.:
- 223-8771
- Mfr. Part No.:
- 6218110
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Support Section | |
| Series | CP | |
| Width | 90mm | |
| Height | 160mm | |
| Length | 1m | |
| Material | Aluminium | |
| For Use With | CP 180 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Support Section | ||
Series CP | ||
Width 90mm | ||
Height 160mm | ||
Length 1m | ||
Material Aluminium | ||
For Use With CP 180 | ||
- COO (Country of Origin):
- DE
The Rittal CP support section CP 180 attachment to the connection component with 4 self-tapping screws in the screw channel. It may be cut to any required length, no thread-tapping required. The open cable duct for easy servicing access and for pre-assembled cable with connector, lockable via cover section. It has X-shaped profiling for greater load capacity, large cable routing channel. The upper channel adequate for cable with large connector and available/usable throughout the entire system.
Colour is light grey
Used aluminium material
Used aluminium material
Related links
- Rittal CP Series Aluminium Support Section 160mm H, 500mm L For Use With CP 180
- Rittal CP Series Aluminium Support Section 160mm H, 2m L For Use With CP 180
- Rittal CP Series RAL 7035 Aluminium Support Section 160mm H, 1m L For Use With CP 180
- Rittal CP Series Aluminium Support Section 160mm H, 500mm L For Use With Support Arm Systems
- Rittal CP Series Aluminium Support Section 120mm H, 1m L For Use With CP 120
- Rittal CP Series RAL 7035 Extruded Aluminium Support Section 120mm H, 1m L For Use With CP 120
- Rittal CP Series Aluminium Support Section, 1m L For Use With CP 60
- Rittal CP Series Aluminium Support Section 120mm H, 500mm L For Use With CP 120
