Amphenol Industrial M12 Pressure Compensation Element, 12 mm Dia., 19 mm H, 19mm W
- RS Stock No.:
- 174-9372
- Distrelec Article No.:
- 304-11-037
- Mfr. Part No.:
- VENT-BJ005
- Manufacturer:
- Amphenol Industrial
Subtotal (1 unit)*
€7.03
(exc. VAT)
€8.65
(inc. VAT)
In Stock
- 139 unit(s) ready to ship from another location
- Plus 140 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.03 |
*price indicative
- RS Stock No.:
- 174-9372
- Distrelec Article No.:
- 304-11-037
- Mfr. Part No.:
- VENT-BJ005
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Pressure Compensation Element | |
| Thread Size | M12 | |
| Width | 19mm | |
| Height | 19mm | |
| Length | 19mm | |
| Diameter | 12mm | |
| Material | Zinc Alloy | |
| Colour | Silver | |
| IP Rating | IP69K | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Pressure Compensation Element | ||
Thread Size M12 | ||
Width 19mm | ||
Height 19mm | ||
Length 19mm | ||
Diameter 12mm | ||
Material Zinc Alloy | ||
Colour Silver | ||
IP Rating IP69K | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- CN
Amphenol Breathable Vent
The Amphenol breathable vent is an M12 vent series screw. It is made of steel with zinc alloy plating.
Features and Benefits
• Height is 19mm
Applications
• Broadband wireless access
• Industrial applications
• LED lighting
• Security systems
Certifications
• IP68 rating
Related links
- Amphenol Industrial M12 Pressure Compensation Element 19 mm H, 19mm W
- Amphenol Industrial VENT Series M12 Pressure Compensation Element 16 mm H, 16mm W
- Amphenol Industrial M12 Pressure Compensation Element, 12 mm Dia.
- Amphenol Industrial VENT Series M12 Pressure Compensation Element 13mm W
- Schneider Electric ClimaSys Series M12 Pressure Compensation Element 30 mm H For Use With
- STEGO D284 Series M12 Pressure Compensation Element 21 mm H For Use With Enclosure
- Schneider Electric ClimaSys Series M12 Pressure Compensation Element 30 mm H For Use With
- Rittal SZ Series RAL 9005 M12 Pressure Compensation Element, For Use With Enclosure
