Amphenol Industrial VENT Series M12 Pressure Compensation Element, 13 mm H, 13mm W
- RS Stock No.:
- 174-9389
- Mfr. Part No.:
- VENT-PQ1NGY-N8002
- Manufacturer:
- Amphenol Industrial
Subtotal (1 unit)*
€9.34
(exc. VAT)
€11.49
(inc. VAT)
In Stock
- 87 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.34 |
*price indicative
- RS Stock No.:
- 174-9389
- Mfr. Part No.:
- VENT-PQ1NGY-N8002
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Pressure Compensation Element | |
| Series | VENT | |
| Thread Size | M12 | |
| Width | 13mm | |
| Height | 13mm | |
| Length | 13mm | |
| Material | Plastic | |
| Colour | Grey | |
| IP Rating | IP69K | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Pressure Compensation Element | ||
Series VENT | ||
Thread Size M12 | ||
Width 13mm | ||
Height 13mm | ||
Length 13mm | ||
Material Plastic | ||
Colour Grey | ||
IP Rating IP69K | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- CN
The Amphenol VENT series snap vent has a snap-in mating style with a screw thread size of M12x1. 5.
Nylon material body & cap
silicone O-Ring
Gary body colour & red O-ring colour
Temperature ranges between -40℃ to 125℃
IP68, IP69K waterproof rating
Related links
- Amphenol Industrial VENT Series M12 Pressure Compensation Element 13mm W
- Amphenol Industrial VENT Series M12 Pressure Compensation Element 16 mm H, 16mm W
- Amphenol Industrial M12 Pressure Compensation Element 19 mm H, 19mm W
- Amphenol Industrial M12 Pressure Compensation Element, 12 mm Dia.
- Amphenol Industrial 7 psi Pressure Relief Valve With
- Amphenol Industrial VENT Series Stainless Steel Pressure Relief Vent
- Schneider Electric ClimaSys Series M12 Pressure Compensation Element 30 mm H For Use With
- STEGO D284 Series M12 Pressure Compensation Element 21 mm H For Use With Enclosure
