Vogel 150 mm Metric Engineer Squares
- RS Stock No.:
- 642-108
- Mfr. Part No.:
- 312454
- Manufacturer:
- Vogel
Subtotal (1 unit)*
€10.99
(exc. VAT)
€13.52
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.99 |
*price indicative
- RS Stock No.:
- 642-108
- Mfr. Part No.:
- 312454
- Manufacturer:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Product Type | Engineer Squares | |
| Blade Length | 150mm | |
| Unit of Measure | Metric | |
| Blade Thickness | 19mm | |
| Blade Width | 5mm | |
| Stock Length | 150mm | |
| Stock Width | 100mm | |
| Blade Material | Special Steel, Special Carbon Steel | |
| Standards/Approvals | DIN 875 GG II, DIN 875 GG I, DIN | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Product Type Engineer Squares | ||
Blade Length 150mm | ||
Unit of Measure Metric | ||
Blade Thickness 19mm | ||
Blade Width 5mm | ||
Stock Length 150mm | ||
Stock Width 100mm | ||
Blade Material Special Steel, Special Carbon Steel | ||
Standards/Approvals DIN 875 GG II, DIN 875 GG I, DIN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Vogel Workshop square is an essential tool for professionals in locksmith, mechanics, and training environments.
Special steel and galvanized finish
Flat or with back
