SAM 260 mm Metric Bevel Square
- RS Stock No.:
- 221-3336
- Mfr. Part No.:
- 775-1
- Manufacturer:
- SAM
Subtotal (1 unit)*
€23.95
(exc. VAT)
€29.46
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.95 |
*price indicative
- RS Stock No.:
- 221-3336
- Mfr. Part No.:
- 775-1
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Blade Length | 260mm | |
| Unit of Measure | Metric | |
| Product Type | Bevel Square | |
| Blade Width | 17mm | |
| Number of Units | 1 | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Blade Length 260mm | ||
Unit of Measure Metric | ||
Product Type Bevel Square | ||
Blade Width 17mm | ||
Number of Units 1 | ||
Blade Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM OUTILLAGE False square has 17 mm width if handle. Used for the report of wing nut locking.
It has 260 mm length
