SAM 300 mm Metric Engineer Square
- RS Stock No.:
- 270-9655
- Mfr. Part No.:
- E4-300
- Manufacturer:
- SAM
Subtotal (1 unit)*
€479.93
(exc. VAT)
€590.31
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €479.93 |
*price indicative
- RS Stock No.:
- 270-9655
- Mfr. Part No.:
- E4-300
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Blade Length | 300mm | |
| Unit of Measure | Metric | |
| Product Type | Engineer Square | |
| Blade Thickness | 34mm | |
| Blade Width | 300mm | |
| Stock Length | 40mm | |
| Stock Thickness | 8mm | |
| Stock Width | 200mm | |
| Blade Material | Stainless Steel | |
| Standards/Approvals | NF E11-103, DIN 875 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Blade Length 300mm | ||
Unit of Measure Metric | ||
Product Type Engineer Square | ||
Blade Thickness 34mm | ||
Blade Width 300mm | ||
Stock Length 40mm | ||
Stock Thickness 8mm | ||
Stock Width 200mm | ||
Blade Material Stainless Steel | ||
Standards/Approvals NF E11-103, DIN 875 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM single 90 degree square made with the steel material. Milled and rectified on every faces to assure a ± (5 + L/50) precision. The weight of The product is 1720 gram.
Dimension 300X200 mm
Precision class 0
