SAM 150 mm Metric Engineer Square
- RS Stock No.:
- 221-5892
- Mfr. Part No.:
- E11-150
- Manufacturer:
- SAM
Subtotal (1 unit)*
€36.90
(exc. VAT)
€45.39
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.90 |
*price indicative
- RS Stock No.:
- 221-5892
- Mfr. Part No.:
- E11-150
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Blade Length | 150mm | |
| Unit of Measure | Metric | |
| Product Type | Engineer Square | |
| Blade Thickness | 6mm | |
| Blade Width | 25mm | |
| Standards/Approvals | DIN 875, NF E 11-103 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Blade Length 150mm | ||
Unit of Measure Metric | ||
Product Type Engineer Square | ||
Blade Thickness 6mm | ||
Blade Width 25mm | ||
Standards/Approvals DIN 875, NF E 11-103 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM simple 90 ° precision class 1 square made up of hardened stainless steel. The length and height of the bracket are 105X70 mm.
Made from high-quality steel
