SAM 165 mm Metric Engineer Square
- RS Stock No.:
- 221-6016
- Mfr. Part No.:
- E5-200
- Manufacturer:
- SAM
Subtotal (1 unit)*
€40.90
(exc. VAT)
€50.31
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.90 |
*price indicative
- RS Stock No.:
- 221-6016
- Mfr. Part No.:
- E5-200
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Blade Length | 165mm | |
| Unit of Measure | Metric | |
| Product Type | Engineer Square | |
| Number of Units | 1 | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Blade Length 165mm | ||
Unit of Measure Metric | ||
Product Type Engineer Square | ||
Number of Units 1 | ||
Blade Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM centre set square use to determine the centre of a circular part or an arc of a circle. it has 165 mm length.
300 g Weight
