Facom 200 mm kg, Metric Engineer Square
- RS Stock No.:
- 236-1289
- Mfr. Part No.:
- 819.200CLO
- Manufacturer:
- Facom
Subtotal (1 unit)*
€493.94
(exc. VAT)
€607.55
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €493.94 |
*price indicative
- RS Stock No.:
- 236-1289
- Mfr. Part No.:
- 819.200CLO
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | kg, Metric | |
| Product Type | Engineer Square | |
| Blade Length | 200mm | |
| Blade Thickness | 7mm | |
| Blade Width | 31mm | |
| Blade Material | Stainless Steel | |
| Standards/Approvals | DIN 875, NF E 11-103 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure kg, Metric | ||
Product Type Engineer Square | ||
Blade Length 200mm | ||
Blade Thickness 7mm | ||
Blade Width 31mm | ||
Blade Material Stainless Steel | ||
Standards/Approvals DIN 875, NF E 11-103 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom has stainless steel flanged precision square with ground exterior edges and flat surfaces. The length of the square is the 200 mm.
Stainless steel material
Accuracy is ± 5 + h/50 μm
Related links
- Facom 300 mm kg, Metric Engineer Square
- Facom 75 mm kg, Metric Engineer Square
- Facom 150 mm kg, Metric Engineer Square
- Facom 200 mm Metric Engineer Square
- Facom 100 mm Metric, kg Engineer Square
- Facom 200 mm Metric Engineer Try Square
- Teng Tools 200 mm Metric Engineer Square
- SAM 200 mm Metric Engineer Square
