SAM 200 mm Metric Engineer Square

Subtotal (1 unit)*

€349.93

(exc. VAT)

€430.41

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€349.93

*price indicative

RS Stock No.:
282-9032
Mfr. Part No.:
E4-200
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Blade Length

200mm

Unit of Measure

Metric

Product Type

Engineer Square

Blade Thickness

26mm

Blade Width

26mm

Stock Length

130mm

Stock Thickness

26mm

Stock Width

130mm

Standards/Approvals

NF E11-103, DIN 875

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM 90 degree back Square is a precision instruments with an accuracy class of 0, denoting a high level of accuracy for angle measurements. In addition to their high precision, these back square feature a screwed cap.

Compliance to NF E11 103 and DIN 875

Related links