Renesas Electronics ZMOD4410AI1V Carbon Dioxide Air Quality Sensor for Monitor Home, Indoor Air Quality Monitors,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
217-3777
Mfr. Part No.:
ZMOD4410AI1V
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Air Quality Sensor

Gases Detected

Carbon Dioxide

Accuracy

±15 to ±25 %

Response Time

10s

Application

Monitor Home, Indoor Air Quality Monitors, Personal Care, Office

Minimum Supply Voltage

1.7V

Power Source

Mains

Maximum Supply Voltage

3.6V

Pin Count

12

Package Type

LGA

Maximum Operating Temperature

450°C

Standards/Approvals

No

Length

3mm

Width

3mm

Height

770μm

Automotive Standard

No

The Renesas Electronics ZMOD4410 series Gas Sensor Module is designed for detecting total volatile organic compounds (TVOC) and monitoring indoor air quality (IAQ). It is a 12-pin LGA assembly that consists of a gas sense element and a CMOS signal conditioning IC.

Module algorithm estimates carbon dioxide level (eCO2)

Algorithm to set a control signal to trigger an external action based on IAQ and odour change

Multiplexed input channel for heater, resistance, and temperature measurements

I2C interface up to 400kHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy