SGX Sensors IR11BR Carbon Dioxide Pyroelectric Infrared Sensor for Air Quality Monitors
- RS Stock No.:
- 254-1502
- Mfr. Part No.:
- IR11BR
- Manufacturer:
- SGX Sensors
Get a bulk buy discount
Add 5 more to save €16.50
View bulk pricing optionsSubtotal (1 unit)*
€164.94
(exc. VAT)
€202.88
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €164.94 | - |
| 5 + | €161.64 | €16.50 |
*price indicative
- RS Stock No.:
- 254-1502
- Mfr. Part No.:
- IR11BR
- Manufacturer:
- SGX Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SGX Sensors | |
| Gases Detected | Carbon Dioxide | |
| Product Type | Pyroelectric Infrared Sensor | |
| Response Time | 20s | |
| Application | Air Quality Monitors | |
| Mount Type | PCB | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 19mm | |
| Standards/Approvals | LR, IECEX, Ex, CSAus, RoHS | |
| Height | 19mm | |
| Weight | 3g | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand SGX Sensors | ||
Gases Detected Carbon Dioxide | ||
Product Type Pyroelectric Infrared Sensor | ||
Response Time 20s | ||
Application Air Quality Monitors | ||
Mount Type PCB | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Length 19mm | ||
Standards/Approvals LR, IECEX, Ex, CSAus, RoHS | ||
Height 19mm | ||
Weight 3g | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PL
The SGX Sensors use the proven Non-Dispersive Infrared (NDIR) principle to detect and monitor the presence of gases. With an infrared source and specific filtering on the pyroelectric detectors mounted inside the optical/gas cavity, individual gases or types of gas can be identified and their concentrations determined. These sensors are suitable for reliable monitoring of gas levels in general safety applications where the sensor size is restricted and require a flameproof enclosure for hazardous environments.
16.6mm or 19.0mm sensor heights available
Fast response
Rugged stainless steel construction
No moving parts
Immunity from poisoning
Reliable fail-safe operation
Operational in varying temperature, pressure and humidity
Shock-resistant IR Source version available on certain types
Related links
- SGX Sensors IR11BR Carbon Dioxide Pyroelectric Infrared Sensor for Air Quality Monitors
- SGX Sensors IR15TT Carbon Dioxide Pyroelectric Infrared Sensor for Air Quality Monitors
- SGX Sensors IR11BD Carbon Dioxide Pyroelectric Infrared Sensor for Air Quality Monitors
- SGX Sensors IR12GM_1 Pyroelectric Infrared Sensor for Air Quality Monitors
- Renesas Electronics ZMOD4410AI1V Carbon Dioxide Air Quality Sensor for Monitor Home
- Renesas Electronics ZMOD4410AI3V Carbon Dioxide Gas Sensor IC for Monitor Home Indoor Air Quality Monitors,
- Sensirion SCD41-D-R1 Carbon Dioxide Gas Sensor for Air Quality Monitors
- SGX Sensors Bromine Gas Sensor for Air Quality Monitors
