SGX Sensors IR11BR Carbon Dioxide Pyroelectric Infrared Sensor for Air Quality Monitors

Subtotal (1 tube of 20 units)*

€3,302.16

(exc. VAT)

€4,061.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
20 +€165.108€3,302.16

*price indicative

RS Stock No.:
254-1501
Mfr. Part No.:
IR11BR
Manufacturer:
SGX Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

SGX Sensors

Product Type

Pyroelectric Infrared Sensor

Gases Detected

Carbon Dioxide

Response Time

20s

Application

Air Quality Monitors

Mount Type

PCB

Minimum Supply Voltage

3V

Maximum Supply Voltage

5V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Length

19mm

Height

19mm

Standards/Approvals

LR, IECEX, Ex, CSAus, RoHS

Weight

3g

Automotive Standard

No

COO (Country of Origin):
PL
The SGX Sensors use the proven Non-Dispersive Infrared (NDIR) principle to detect and monitor the presence of gases. With an infrared source and specific filtering on the pyroelectric detectors mounted inside the optical/gas cavity, individual gases or types of gas can be identified and their concentrations determined. These sensors are suitable for reliable monitoring of gas levels in general safety applications where the sensor size is restricted and require a flameproof enclosure for hazardous environments.

16.6mm or 19.0mm sensor heights available

Fast response

Rugged stainless steel construction

No moving parts

Immunity from ’poisoning’

Reliable fail-safe operation

Operational in varying temperature, pressure and humidity

Shock-resistant IR Source version available on certain types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy