STMicroelectronics 1 MB EEPROM 8-Pin TSSOP-8, M95M01-DRMN3TP/V
- RS Stock No.:
- 871-673
- Mfr. Part No.:
- M95M01-DRMN3TP/V
- Manufacturer:
- STMicroelectronics
Image representative of range
Subtotal (1 reel of 2500 units)*
€3,000.00
(exc. VAT)
€3,700.00
(inc. VAT)
- Shipping from 31 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.20 | €3,000.00 |
*price indicative
- RS Stock No.:
- 871-673
- Mfr. Part No.:
- M95M01-DRMN3TP/V
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | EEPROM | |
| Memory Size | 1MB | |
| Organisation | 131072 x 8 bit | |
| Interface Type | SPI | |
| Maximum Random Access Time | 50ns | |
| Reprogramming Technique | Byte and Page-level Write | |
| Mount Type | PCB | |
| Minimum Supply Voltage | 2.9V | |
| Package Type | TSSOP-8 | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 6.6mm | |
| Series | M95M | |
| Height | 1.2mm | |
| Width | 3.1mm | |
| Standards/Approvals | JEDEC | |
| Automotive Standard | AEC-Q100 | |
| Number of Bits per Word | 8 | |
| Supply Current | 1mA | |
| Number of Words | 131072 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type EEPROM | ||
Memory Size 1MB | ||
Organisation 131072 x 8 bit | ||
Interface Type SPI | ||
Maximum Random Access Time 50ns | ||
Reprogramming Technique Byte and Page-level Write | ||
Mount Type PCB | ||
Minimum Supply Voltage 2.9V | ||
Package Type TSSOP-8 | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 6.6mm | ||
Series M95M | ||
Height 1.2mm | ||
Width 3.1mm | ||
Standards/Approvals JEDEC | ||
Automotive Standard AEC-Q100 | ||
Number of Bits per Word 8 | ||
Supply Current 1mA | ||
Number of Words 131072 | ||
- COO (Country of Origin):
- FR
Related links
- STMicroelectronics 1 MB EEPROM 8-Pin TSSOP-8, M95M01-DRMN3TP/V
- STMicroelectronics 1 MB EEPROM 8-Pin TSSOP-8, M95M01-DRDW3TP/V
- STMicroelectronics M24M01E-FDW6TP 450 ns 8-Pin TSSOP-8 I2C
- ROHM BR24H1MFVT-5ACE2, 1 MB EEPROM 8-Pin TSSOP-B8 I2C
- STMicroelectronics 500 ns 8-Pin WLCSP Serial-I2C
- STMicroelectronics M95M02E-FDW6TP, 256 kB EEPROM 8-Pin TSSOP-8 SPI
- onsemi NV25320DTVLT3G, 32 kB EEPROM 8-Pin TSSOP-8 SPI
- Microchip 24FC02T-I/ST, 0.25 kB EEPROM 8-Pin TSSOP-8 I2C
