RS PRO 0 Drawer ESD Cabinet

Image representative of range

Subtotal (1 unit)*

€592.54

(exc. VAT)

€728.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€592.54

*price indicative

RS Stock No.:
800-705
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

ESD Cabinet

Sub Type

Basic ESD Workstation

Drawers per Cabinet

0

Compartments per Insert

0

External Depth

700mm

EN 61340-5-1 Compliant

Yes

External Width

700mm

External Height

700mm

Standards/Approvals

RoHS

COO (Country of Origin):
PL
The RS PRO L System is a robust and ergonomic workstation designed for demanding work environments such as warehouses, workshops, and production lines. Made from high-quality structural steel, it offers a load capacity of up to 300 kg (500 kg in reinforced version).

ESD – Designed to safely discharge static electricity and protect electronic components from electrostatic discharge events

Full Metal Construction

Available in different sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy