Subtotal (1 unit)*
€766.44
(exc. VAT)
€942.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €766.44 |
*price indicative
- RS Stock No.:
- 800-758
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rack | |
| Sub Type | Rack | |
| Drawers per Cabinet | 0 | |
| Compartments per Insert | 0 | |
| External Depth | 500mm | |
| EN 61340-5-1 Compliant | Yes | |
| External Height | 2000mm | |
| External Width | 800mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rack | ||
Sub Type Rack | ||
Drawers per Cabinet 0 | ||
Compartments per Insert 0 | ||
External Depth 500mm | ||
EN 61340-5-1 Compliant Yes | ||
External Height 2000mm | ||
External Width 800mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The RS PRO ESD welded rack is a stable welded shelving solution, perfect for professional warehouses and workshops. Made from steel with a minimum thickness of 1.5 mm, it supports up to 65 kg per shelf. Its fixed construction and levelling elements ensure safety and ease of use, even on uneven surfaces. Easy to maintain and resistant to damage, its Ideal for demanding work environments.
Dimension 2000 x 800 x 500 mm
5 shelves
Designed to safely discharge static electricity
Protect electronic components from electrostatic discharge events
Robust construction for enhanced durability
