Subtotal (1 unit)*
€182.40
(exc. VAT)
€224.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €182.40 |
*price indicative
- RS Stock No.:
- 800-772
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Frame | |
| Sub Type | Frame | |
| Drawers per Cabinet | 0 | |
| Compartments per Insert | 0 | |
| EN 61340-5-1 Compliant | Yes | |
| External Width | 1800mm | |
| External Height | 1780mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Frame | ||
Sub Type Frame | ||
Drawers per Cabinet 0 | ||
Compartments per Insert 0 | ||
EN 61340-5-1 Compliant Yes | ||
External Width 1800mm | ||
External Height 1780mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The RS PRO Extension frame is a functional add-on that enhances workstation versatility by supporting a range of accessories and attachments. Designed to span the full width of the table, it integrates seamlessly with ESD workstations, improving organization and efficiency. Constructed from 2.0 mm thick sheet metal, it offers excellent durability and mechanical resistance, even in demanding environments. Mounting cut-outs spaced at 50 mm intervals allow for flexible configuration of panels, tool holders, and other components.
High vertical upright frame
Dimensions 1780x1800 mm
Designed to safely discharge static electricity
Protect electronic components from electrostatic discharge
