RS PRO 0 Drawer Rail

Subtotal (1 unit)*

€62.74

(exc. VAT)

€77.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€62.74

*price indicative

RS Stock No.:
800-786
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Rail

Sub Type

Rail

Drawers per Cabinet

0

Compartments per Insert

0

External Depth

70mm

EN 61340-5-1 Compliant

Yes

External Height

1.142m

Standards/Approvals

RoHS

COO (Country of Origin):
PL
The RS PRO bin rail is a robust and practical accessory for ESD modular workstations, designed to keep containers and tools organized and within reach. Made from 2.5 mm thick sheet metal, it offers exceptional strength, even under frequent use. With a load capacity of up to 10 kg, the rail safely supports containers, trays, and baskets for efficient material handling. This rail enhances productivity by maintaining a clean, organized, and accessible work environment.

Full width bin rail

Designed to safely discharge static electricity

Protect electronic components from electrostatic discharge events

Robust construction for enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy