RS PRO 0 Drawer ESD Cabinet

Image representative of range

Subtotal (1 unit)*

€1,774.34

(exc. VAT)

€2,182.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,774.34

*price indicative

RS Stock No.:
800-810
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Basic ESD Workstation

Product Type

ESD Cabinet

Drawers per Cabinet

0

Compartments per Insert

0

External Depth

700mm

EN 61340-5-1 Compliant

Yes

External Width

700mm

External Height

700mm

Standards/Approvals

RoHS

COO (Country of Origin):
PL
The RS PRO Light Duty System is a modern and ergonomic workstation designed for light-duty tasks in environments where comfort, precision, and adjustability are essential.

ESD – Designed to safely discharge static electricity and protect electronic components from electrostatic discharge events

Available in different sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy