Subtotal (1 unit)*
€1,846.30
(exc. VAT)
€2,270.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,846.30 |
*price indicative
- RS Stock No.:
- 800-824
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Basic ESD Workstation | |
| Product Type | Workstation | |
| Drawers per Cabinet | 0 | |
| Compartments per Insert | 0 | |
| External Depth | 700mm | |
| EN 61340-5-1 Compliant | Yes | |
| External Width | 700mm | |
| External Height | 700mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Basic ESD Workstation | ||
Product Type Workstation | ||
Drawers per Cabinet 0 | ||
Compartments per Insert 0 | ||
External Depth 700mm | ||
EN 61340-5-1 Compliant Yes | ||
External Width 700mm | ||
External Height 700mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The RS PRO Light Duty System is a modern and ergonomic workstation designed for light-duty tasks in environments where comfort, precision, and adjustability are essential. Equipped with electric height adjustment from 700 to 1150 mm and dual column actuators, it allows users to personalize the workstation to their needs, improving posture and reducing fatigue. The intuitive DPG control panel and integrated collision detection sensor ensure safe and user-friendly operation.
Dimension 1800 x 700 mm
Designed to safely discharge static electricity
Structural steel with TIG welded joints construction
Robust construction for enhanced durability
