Subtotal (1 unit)*
€90.41
(exc. VAT)
€111.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.41 |
*price indicative
- RS Stock No.:
- 800-879
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Shelf | |
| Sub Type | Shelf | |
| Drawers per Cabinet | 0 | |
| Compartments per Insert | 0 | |
| External Depth | 300mm | |
| EN 61340-5-1 Compliant | Yes | |
| External Width | 0.5in | |
| External Height | 550mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Shelf | ||
Sub Type Shelf | ||
Drawers per Cabinet 0 | ||
Compartments per Insert 0 | ||
External Depth 300mm | ||
EN 61340-5-1 Compliant Yes | ||
External Width 0.5in | ||
External Height 550mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The RS PRO ESD steel shelf is MADE from minimum 1.0 mm thick sheet metal. With a standard depth of 300 mm and a load capacity of up to 20 kg, it provides a reliable surface for storing tools, materials, and components. The shelf features adjustable tilt, either stepped or smooth, allowing customization to suit individual workspace needs. Designed to mount on a perforated panel in a horizontal or angled position, it enhances workstation organization and ergonomics
Dimension 550 x 300 mm
Designed to safely discharge static electricity
Robust construction for ensures durability and stability
