RS PRO ESD Grounding Wrist Strap 1.5m Disposable
- RS Stock No.:
- 218-558
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€2.78
(exc. VAT)
€3.42
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.78 |
*price indicative
- RS Stock No.:
- 218-558
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | ESD Grounding Wrist Strap | |
| EN 61340-5-1 Compliant | Yes | |
| Cord Length | 1.5m | |
| Standards/Approvals | EN 61340-5-1 | |
| Reusable/Disposable | Disposable | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type ESD Grounding Wrist Strap | ||
EN 61340-5-1 Compliant Yes | ||
Cord Length 1.5m | ||
Standards/Approvals EN 61340-5-1 | ||
Reusable/Disposable Disposable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO ESD Grounding Wrist Strap, Disposable
This ESD grounding wrist strap is designed to safely dissipate static electricity, making it ideal for electrostatic discharge applications. It features a 1 meg ohm resistor for effective grounding, ensuring user safety by preventing electrical connection. The strap is disposable, providing a cost-effective solution for static control.
Features and Benefits
Banana plug with metal earth pin ensures effective grounding
Plastic neutral and mains voltage pins enhance user safety
1 meg ohm resistor provides safe dissipation of static electricity
Two shrouded 4mm banana sockets and a 10mm male stud for versatile connections
Low-cost static control product suitable for shipping with your product
4.9ft (1.5m) total length for flexibility in use
Fully adjustable wrist loop for comfort without messy adhesives
Copper foil for ground connection leaves no tape residues on equipment
Applications
Ideal for use in environments where electrostatic discharge needs to be controlled, such as electronics manufacturing, repair facilities, and laboratories.
Additional Information
Complies with EN 61340-5-1 standards for ESD protection
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO ESD Grounding Wrist Strap Disposable
- RS PRO ESD Grounding Wrist Strap 10mm
- RS PRO ESD Grounding Wrist Strap Reusable
- RS PRO ESD Grounding Wrist Strap & Cord Set 1m Reusable
- RS PRO ESD Grounding Wrist Strap 4mm
- RS PRO ESD Grounding Wrist Strap 6ft
- RS PRO ESD Grounding Wrist Strap 6ft Cord Included
- RS PRO ESD Grounding Wrist Strap & Cord Set 1.8m Cord Included Reusable
