Subtotal (1 unit)*
€3.15
(exc. VAT)
€3.87
(inc. VAT)
In Stock
- 386 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.15 |
*price indicative
- RS Stock No.:
- 218-639
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Earthing Stud Kit | |
| EN 61340-5-1 Compliant | Yes | |
| Colour | Silver | |
| Cord Length | 10ft | |
| Standards/Approvals | EN 61340-5-1, ANSI/ESD S20.20 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Earthing Stud Kit | ||
EN 61340-5-1 Compliant Yes | ||
Colour Silver | ||
Cord Length 10ft | ||
Standards/Approvals EN 61340-5-1, ANSI/ESD S20.20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO ESD Grounding Assembly Kit, 10mm Stud
The RS PRO ESD Grounding Assembly Kit is designed to provide a reliable grounding solution for electrostatic discharge (ESD) protection. This kit includes a machined stud with an M3 internal thread, crafted from durable stainless steel, ensuring long-lasting performance in various industrial environments.
Features and Benefits
Machined stud with M3 internal thread: Ensures secure and stable connections
Stainless steel construction: Offers durability and resistance to corrosion
10mm stud size: Compatible with a wide range of ESD grounding applications
Easy to use: Simplifies the installation process, saving time and effort
Complies with EN 61340-5-1: Meets industry standards for ESD protection
Applications
Ideal for use in electronics manufacturing, assembly lines, and other environments where ESD protection is critical. Suitable for integration into existing ESD control systems.
Additional Information
The kit complies with EN 61340-5-1 standards, ensuring it meets the necessary requirements for effective ESD protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Earthing Stud Kit With 10 mm Studs & Post
- RS PRO Earthing Stud Kit With 10 mm Stud
- RS PRO Earthing Stud Kit Black 3.7m
- RND Earthing Stud Kit With 10 mm Stud
- RS PRO Stainless Steel Earthing Stud for Use with RS PRO GRP Enclosure 4.8 mm x 45 mm x 4.8mm
- RS PRO Stainless Steel Earthing Stud for Use with RS PRO GRP Enclosure 3.2 mm x 30 mm x 3.2mm
- RS PRO ESD Grounding Cord Blue 10ft
- RS PRO ESD Adapter Blue 10ft
