Subtotal (1 unit)*
€2.84
(exc. VAT)
€3.49
(inc. VAT)
In Stock
- 483 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.84 |
*price indicative
- RS Stock No.:
- 218-659
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Earthing Stud Kit | |
| EN 61340-5-1 Compliant | Yes | |
| Colour | Black | |
| Cord Length | 3.7m | |
| Standards/Approvals | ANSI/ESD S20.20 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Earthing Stud Kit | ||
EN 61340-5-1 Compliant Yes | ||
Colour Black | ||
Cord Length 3.7m | ||
Standards/Approvals ANSI/ESD S20.20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO Straight Earth Lead, 10mm Stud to Ring Terminal
The RS PRO Straight Earth Lead is designed for effective grounding in ESD applications. It features a 10mm stud to ring terminal connection, ensuring reliable and secure grounding. This lead is ideal for use in environments where static discharge protection is critical.
Features and Benefits
10mm stud to terminal ring connection ensures secure and reliable grounding
Straight lead design provides ease of use and installation
4.9ft length offers flexibility in various setups
High-quality material ensures durability and long-lasting performance
Incorporates a 1m Ohm resistor for safety during use
Applications
Commonly used in ESD protection setups
Suitable for UK and European mains plug outlets
Ideal for environments requiring static discharge control
Additional Information
Complies with EN 61340-5-1 standards
Equipped with a metal earth pin for reliable grounding
Plastic neutral and mains voltage pins for safety
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Earthing Stud Kit With 10 mm Studs & Post
- RS PRO Earthing Stud Kit Silver 10ft
- RS PRO Earthing Stud Kit With 10 mm Stud
- RND Earthing Stud Kit With 10 mm Stud
- RS PRO Stainless Steel Earthing Stud for Use with RS PRO GRP Enclosure 4.8 mm x 45 mm x 4.8mm
- RS PRO Stainless Steel Earthing Stud for Use with RS PRO GRP Enclosure 3.2 mm x 30 mm x 3.2mm
- RS PRO ESD Earthing Wire Stud With 10 mm Stud, 10 mm Banana Socket
- RS PRO ESD Field Kit With 10 mm Stud, 10 mm Socket
