RS PRO Earthing Stud Kit With 10 mm Stud
- RS Stock No.:
- 218-657
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€7.69
(exc. VAT)
€9.46
(inc. VAT)
In Stock
- 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.69 |
*price indicative
- RS Stock No.:
- 218-657
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Earthing Stud Kit | |
| Product Type | Earthing Stud Kit | |
| Connector Type | 10 mm Stud | |
| Termination Type | Ring | |
| EN 61340-5-1 Compliant | Yes | |
| For Use With | Connect Mats To Earth Bonding Point Plugs | |
| Standards/Approvals | ANSI/ESD S20.20 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Earthing Stud Kit | ||
Product Type Earthing Stud Kit | ||
Connector Type 10 mm Stud | ||
Termination Type Ring | ||
EN 61340-5-1 Compliant Yes | ||
For Use With Connect Mats To Earth Bonding Point Plugs | ||
Standards/Approvals ANSI/ESD S20.20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO Straight Earth Lead, ESD Grounding
This Straight Earth Lead is designed for effective ESD grounding, featuring an insulated duplex tinsel copper conductor. It is ideal for connecting mats to earth bonding point plugs, ensuring safety and compliance in static-sensitive environments.
Features and Benefits
Insulated duplex tinsel copper conductor for reliable conductivity
Available in 2.5m and 3.7m lengths for flexible installation
1 MΩ resistor included for added safety
Complies with EN 61340-5-1 for assured ESD protection
10mm stud connector type for secure attachment
Applications
Commonly used in electronics manufacturing and repair facilities
Ideal for static-sensitive environments requiring ESD protection
Additional Information
Complies with EN 61340-5-1 standards for ESD safety
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Earthing Stud Kit With 10 mm Stud
- RS PRO Earthing Stud Kit With 10 mm Studs & Post
- RS PRO Earthing Stud Kit Silver 10ft
- RS PRO Earthing Stud Kit Black 3.7m
- RND Earthing Stud Kit With 10 mm Stud
- RS PRO ESD Earthing Wire Stud With 10 mm Stud
- RS PRO ESD Earthing Plate With 10 mm Stud
- RS PRO ESD Field Kit With 10 mm Stud, 10 mm Socket
