Subtotal (1 unit)*
€8.90
(exc. VAT)
€10.95
(inc. VAT)
In Stock
- 66 unit(s) ready to ship
- Plus 578 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.90 |
*price indicative
- RS Stock No.:
- 218-641
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Earth Bonding Plug | |
| EN 61340-5-1 Compliant | Yes | |
| Colour | Yellow | |
| Standards/Approvals | EN 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Earth Bonding Plug | ||
EN 61340-5-1 Compliant Yes | ||
Colour Yellow | ||
Standards/Approvals EN 61340-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Earth Bonding Plug, 10mm Stud
The RS PRO Earth Bonding Plug is designed to provide a secure and reliable connection for ESD grounding applications. It ensures a safe and effective way to bond equipment, preventing electrostatic discharge and protecting sensitive components.
Features and Benefits
Clearly marked with black text for easy identification
Impact-resistant ABS construction for durability
Single 10mm male stud for secure attachment
Compact size of 35mm x 25mm for easy integration
Applications
Ideal for use in electronics manufacturing, assembly lines, and any environment where ESD protection is critical.
Additional Information
Complies with EN 61340-5-1 standards, ensuring reliable ESD protection
Connector type: 3 x 10mm male stud, suitable for various grounding configurations
Plug type: UK, compatible with standard UK sockets
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Earth Bonding Plug Yellow
- RS PRO Earth Bonding Plug Yellow, Black
- RS PRO Earth Bonding Plug With Male
- RS PRO Earth Bonding Plug With Banana Socket
- RS PRO Earth Bonding Plug With 10 mm Stud to M5 Post
- RS PRO Earth Bonding Plug With M5 Post
- RS PRO ESD Earth Bonding Plug With 4 mm Stud, 10 mm Stud
- RS PRO ESD Earth Bonding Plug With Binding Posts
