Subtotal (1 unit)*
€17.81
(exc. VAT)
€21.91
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.81 |
*price indicative
- RS Stock No.:
- 218-645
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Earth Bonding Plug | |
| Product Type | Earth Bonding Plug | |
| Connector Type | M5 Post | |
| Plug Type | UK | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | Complies with EN 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Earth Bonding Plug | ||
Product Type Earth Bonding Plug | ||
Connector Type M5 Post | ||
Plug Type UK | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals Complies with EN 61340-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Earth Bonding Plug, 10mm Stud
This Earth Bonding Plug is designed to provide a secure grounding point for ESD-sensitive equipment. It ensures effective electrostatic discharge protection by allowing equipment to be connected or bonded via a grounding wire. The plug is made from impact-resistant ABS material, ensuring durability and longevity.
Features and Benefits
Clearly marked with black text for easy identification
Impact-resistant ABS material for enhanced durability
Single 10mm male stud for secure connections
Compact size of 35mm x 25mm for easy installation
Applications
Ideal for use in ESD protected areas (EPA)
Suitable for grounding ESD-sensitive equipment in industrial settings
Additional Information
Complies with EN 61340-5-1 standards for ESD protection
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Earth Bonding Plug With M5 Post
- RS PRO Earth Bonding Plug With 10 mm Stud to M5 Post
- RS PRO Earth Bonding Plug With 10 mm Stud
- RS PRO Earth Bonding Plug With Banana Socket, 10 mm Stud
- RS PRO Earth Bonding Plug Yellow
- RS PRO Earth Bonding Plug Yellow, Black
- RS PRO ESD Earth Bonding Plug With 4 mm Stud, 10 mm Stud
- RS PRO ESD Earth Bonding Plug With Binding Posts
