Subtotal (1 unit)*
€17.81
(exc. VAT)
€21.91
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 09 December 2026
- Plus 26 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.81 |
*price indicative
- RS Stock No.:
- 218-647
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Earth Bonding Plug | |
| Product Type | Earth Bonding Plug | |
| Connector Type | M5 Post | |
| Plug Type | UK | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | EN 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Earth Bonding Plug | ||
Product Type Earth Bonding Plug | ||
Connector Type M5 Post | ||
Plug Type UK | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals EN 61340-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Earth Bonding Plug, 10mm Stud
This Earth Bonding Plug is designed to provide a reliable grounding solution for ESD-safe environments. It fits UK and European mains plug outlets, ensuring compatibility and ease of use. The plug features a 1 Meg Ohm resistor for effective static discharge protection.
Features and Benefits
Neutral & mains voltage pins are plastic, ensuring safety and durability
Metal earth pin provides reliable grounding
1 MΩ resistor offers effective static discharge protection
2 x M5 Posts for secure connections
Available for UK & EU plug options, enhancing versatility
Applications
Ideal for use in ESD-safe environments, including electronics manufacturing and repair facilities.
Additional Information
Complies with EN 61340-5-1 standards, ensuring high-quality ESD protection
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Earth Bonding Plug With M5 Post
- RS PRO Earth Bonding Plug With 10 mm Stud to M5 Post
- RS PRO Earth Bonding Plug With 10 mm Stud
- RS PRO Earth Bonding Plug With Banana Socket, 10 mm Stud
- RS PRO Earth Bonding Plug Yellow
- RS PRO Earth Bonding Plug Yellow, Black
- RS PRO ESD Earth Bonding Plug With 4 mm Stud, 10 mm Stud
- RS PRO ESD Earth Bonding Plug With Binding Posts
