Distrelec ESD Grounding Accessory
- RS Stock No.:
- 608-978
- Distrelec Article No.:
- 180-08-310
- Mfr. Part No.:
- 30-552-6011
- Manufacturer:
- Distrelec
Subtotal (1 unit)*
€1.15
(exc. VAT)
€1.41
(inc. VAT)
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €1.15 |
*price indicative
- RS Stock No.:
- 608-978
- Distrelec Article No.:
- 180-08-310
- Mfr. Part No.:
- 30-552-6011
- Manufacturer:
- Distrelec
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Distrelec | |
| Product Type | ESD Grounding Accessory | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Distrelec | ||
Product Type ESD Grounding Accessory | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Related links
- RS PRO ESD Grounding Accessory
- RS PRO ESD Grounding Accessory With Banana, Crocodile Clip
- RS PRO ESD Grounding Accessory With Banana Socket, Crocodile Clip
- EUROSTAT ESD Earthing Wire Stud With 3 x 7 mm-Male Snaps
- Distrelec
- Distrelec 1.8m
- Distrelec ESD-Safe & Clean Room Gloves, Size M
- EUROSTAT ESD Grounding Wrist Strap & Cord Set With 10 mm Stud
