RS PRO ESD Grounding Accessory With Banana, Crocodile Clip

Subtotal (1 unit)*

€59.68

(exc. VAT)

€73.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 13 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€59.68

*price indicative

RS Stock No.:
707-115
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

ESD Grounding Accessory

Accessory Type

ESD Field Kit

Connector Type

Banana, Crocodile Clip

Termination Type

Stud

Plug Type

Banana

EN 61340-5-1 Compliant

Yes

For Use With

Wrist Band

Standards/Approvals

EN 61340-5-1

COO (Country of Origin):
TW

RS PRO ESD Workstation Kit, Banana Connector


The RS PRO ESD Workstation Kit is designed to provide a comprehensive solution for electrostatic discharge protection in sensitive environments. This kit is Ideal for use with wrist bands and ensures compliance with EN 61340-5-1 standards, making it a reliable choice for maintaining ESD-safe workstations.

Features and Benefits


Banana Connector: Ensures secure and reliable connections.
Crocodile Clip: Provides versatility in grounding options.
EN 61340-5-1 Compliant: Meets industry standards for ESD protection.
Stud Termination: Offers easy and secure attachment.
Compatible with Wrist Bands: Enhances safety and functionality.

Applications


Electronics manufacturing
Laboratories
Repair and maintenance facilities
Quality control environments

Additional Information


Includes connectors and clips for versatile use.
Designed to work seamlessly with ESD wrist bands.
Ensures compliance with international ESD standards.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy