RS PRO ESD Grounding Accessory With Banana Socket, Crocodile Clip
- RS Stock No.:
- 707-118
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€60.60
(exc. VAT)
€74.54
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.60 |
*price indicative
- RS Stock No.:
- 707-118
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | ESD Grounding Accessory | |
| Accessory Type | Kit | |
| Connector Type | Banana Socket, Crocodile Clip | |
| Termination Type | Stud | |
| EN 61340-5-1 Compliant | Yes | |
| For Use With | Electronic Component | |
| Standards/Approvals | EN 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type ESD Grounding Accessory | ||
Accessory Type Kit | ||
Connector Type Banana Socket, Crocodile Clip | ||
Termination Type Stud | ||
EN 61340-5-1 Compliant Yes | ||
For Use With Electronic Component | ||
Standards/Approvals EN 61340-5-1 | ||
- COO (Country of Origin):
- TW
RS PRO ESD Workstation Kit, Banana Socket Crocodile Clip
The RS PRO ESD Workstation Kit is designed to provide a comprehensive solution for managing electrostatic discharge in electronic component environments. This kit ensures that sensitive electronic components are protected from static electricity, which can cause damage or malfunction.
Features and Benefits
Banana Socket: Allows for secure and reliable connections.
Crocodile Clip: Provides easy attachment to grounding points.
Swiss Bonding Plug: Ensures compatibility with Swiss electrical systems.
Stud Termination: Offers robust and stable connections.
EN 61340-5-1 Compliant: Meets industry standards for ESD protection.
Crocodile Clip: Provides easy attachment to grounding points.
Swiss Bonding Plug: Ensures compatibility with Swiss electrical systems.
Stud Termination: Offers robust and stable connections.
EN 61340-5-1 Compliant: Meets industry standards for ESD protection.
Applications
Electronics manufacturing
Laboratory environments
Repair and maintenance of electronic devices
Laboratory environments
Repair and maintenance of electronic devices
Additional Information
Complies with EN 61340-5-1 standards for ESD protection.
Suitable for use with various electronic components.
Includes necessary components for setting up an ESD-safe workstation.
Suitable for use with various electronic components.
Includes necessary components for setting up an ESD-safe workstation.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO ESD Grounding Accessory With Banana, Crocodile Clip
- RS PRO ESD Grounding Cord With Banana, Crocodile Clip
- RS PRO ESD Grounding Cord With Banana Safety Plug, Crocodile Clip
- RS PRO ESD Grounding Cord With Banana Safety Plug 10 mm Snap
- RS PRO ESD Grounding Accessory
- RS PRO ESD Crocodile Clip With 10 mm Stud
- RS PRO ESD Earth Bonding Plug With Banana Socket, 10 mm Stud
- RS PRO ESD Adapter With 10 mm Stud to 4 mm Banana Socket
