RS PRO Earth Bonding Plug With 10 mm Stud

Subtotal (1 unit)*

€9.95

(exc. VAT)

€12.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 381 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.95

*price indicative

RS Stock No.:
707-106
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Accessory Type

Earth Bonding Plug

Product Type

Earth Bonding Plug

Connector Type

10 mm Stud

Termination Type

Stud

Plug Type

EU

EN 61340-5-1 Compliant

Yes

For Use With

Plug Outlet

Standards/Approvals

EN 61340-5-1

COO (Country of Origin):
CN

RS PRO Earth Bonding Plug, 10 mm Stud


The RS PRO Earth Bonding Plug is designed to ensure effective grounding in environments where static discharge could pose a risk. Ideal for use with plug outlets, this plug provides a reliable connection to earth, enhancing safety and compliance with EN 61340-5-1 standards.

Features and Benefits


10 mm Stud Connector: Ensures a secure and stable connection.
EN 61340-5-1 Compliant: Meets industry standards for electrostatic control.
Plug Outlet Compatibility: Designed for seamless integration with standard plug outlets.
EU Plug Type: Suitable for use in European electrical systems.
Stud Termination: Provides a robust and Durable connection.

Applications


Electronics Manufacturing
Laboratories
Data Centres
Static-Sensitive Environments

Additional Information


Complies with EN 61340-5-1 standards for electrostatic discharge control.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy