Desco Europe ESD Bench Top Turntable
- RS Stock No.:
- 177-4250
- Mfr. Part No.:
- 237193
- Manufacturer:
- Desco Europe
Subtotal (1 unit)*
€490.85
(exc. VAT)
€603.75
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €490.85 |
*price indicative
- RS Stock No.:
- 177-4250
- Mfr. Part No.:
- 237193
- Manufacturer:
- Desco Europe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Desco Europe | |
| Accessory Type | ESD Bench Top Turntable | |
| Product Type | ESD Bench Top Turntable | |
| EN 61340-5-1 Compliant | No | |
| Standards/Approvals | IEC 61340-2-3 | |
| Select all | ||
|---|---|---|
Brand Desco Europe | ||
Accessory Type ESD Bench Top Turntable | ||
Product Type ESD Bench Top Turntable | ||
EN 61340-5-1 Compliant No | ||
Standards/Approvals IEC 61340-2-3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Desco ESD Bench Top Turntable
The Desco Gyro-Stat ESD bench top turntable which allows an operator to rotate (bidirectional) heavy, large or awkward assemblies on a bench top, without manual handling of the product. It has pre-installed Statfree T2 dissipative dual layer rubber mat. Three thumbscrew locks that allow the turntable to be locked temporarily, to prevents spinning when required. The base is made of stainless steel material.
Features and Benefits
• Can be used on a floor or other surface
• Load rating is 100kg
Applications
• Industrial application
Related links
- Bosch Rexroth ESD Bench Top Turntable
- Desco Europe ESD Grounding Wrist Strap & Cord Set With 4 mm Stud
- Desco Europe 5 → 25 V 2 Fan EU UK Bench Top, Ioniser
- Desco Europe ESD Earth Bonding Box
- Desco Europe Blue ESD-Safe Mat Bench, 10 m x 1.22m x 2 mm
- Desco Europe Blue ESD-Safe Mat Bench, 1.2 m x 600mm x 2 mm
- Desco Europe Blue ESD-Safe Mat Bench, 900 mm x 600mm x 2 mm
- Desco Europe Surface ESD Tester
